- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- FFSD-08-D-06.00-01-N
Samtec
FFSD-08-D-06.00-01-N
Flat Ribbon Cable - IDC Receptacle - 16 Ways - 152.4 mm - 1.27 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Flat Ribbon Cable - IDC Receptacle - 16 Ways - 152.4 mm - 1.27 mm.
Search Keywords: FFSD08D060001N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FFSD-08-D-06.00-01-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.152 m
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is FFSD-08-D-06.00-01-N RoHS compliant?
Yes, FFSD-08-D-06.00-01-N is RoHS compliant.
What is the lead time for FFSD-08-D-06.00-01-N?
The standard lead time for FFSD-08-D-06.00-01-N is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
308
Can Ship immediately
Manufacturer Stock:
695
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$11.77
25
$10.46
50
$9.75
100
$8.44
250
$7.48
500
$6.04
1,000 +
$5.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT