- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- FFSD-08-01-N
Samtec
FFSD-08-01-N
Flat Ribbon Cable - IDC Receptacle - IDT Receptacle - 16 Ways - Receptacle - 2 Rows - 1.27 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Flat Ribbon Cable - IDC Receptacle - IDT Receptacle - 16 Ways - Receptacle - 2 Rows - 1.27 mm.
Search Keywords: FFSD0801N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FFSD-08-01-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
Tools/3D Models
+
Frequently Asked Questions
Is FFSD-08-01-N RoHS compliant?
Yes, FFSD-08-01-N is RoHS compliant.
What is the lead time for FFSD-08-01-N?
The standard lead time for FFSD-08-01-N is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,020
Can Ship immediately
Manufacturer Stock:
231
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$5.82
50
$3.85
100
$3.72
250
$3.59
500
$3.39
1,000
$3.05
2,500
$2.90
5,000 +
$2.73
Click for Quote
Log in
to unlock special pricing