- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- FFSD-05-S-12.00-01-N
Description
+
Flat Ribbon Cable - IDC Receptacle - 10 Ways - 305 mm - 1.27 mm.
Search Keywords: FFSD05S120001N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FFSD-05-S-12.00-01-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.3 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$12.04
25
$7.72
50
$7.02
100
$5.48
250
$5.31
500
$4.85
1,000
$4.84
2,500 +
$4.83
Click for Quote
Log in
to unlock special pricing