- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- FFSD-05-D-12.00-01-N
Description
+
Flat Ribbon Cable - IDC Receptacle - IDT Receptacle - 10 Ways - 304.8 mm - 1.27 mm.
Search Keywords: FFSD05D120001N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FFSD-05-D-12.00-01-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.3 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,020
Can Ship immediately
Manufacturer Stock:
230
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$9.469
25
$5.881
50
$5.547
100
$5.483
250
$5.455
500
$5.428
1,000 +
$4.654
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT