- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- FFSD-05-D-08.00-01-N
Samtec
FFSD-05-D-08.00-01-N
Flat Ribbon Cable - IDC Receptacle - 10 Ways - 203.2 mm - 1.27 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Flat Ribbon Cable - IDC Receptacle - 10 Ways - 203.2 mm - 1.27 mm.
Search Keywords: FFSD05D080001N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FFSD-05-D-08.00-01-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.2 m
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is FFSD-05-D-08.00-01-N RoHS compliant?
Yes, FFSD-05-D-08.00-01-N is RoHS compliant.
What is the lead time for FFSD-05-D-08.00-01-N?
The standard lead time for FFSD-05-D-08.00-01-N is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,088
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$11.00
25
$9.76
50
$8.83
100
$7.69
250
$7.63
500
$7.44
1,000 +
$6.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT