- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- FFSD-05-D-02.00-01-N
Samtec
FFSD-05-D-02.00-01-N
Flat Ribbon Cable - IDC Receptacle - IDT Receptacle - 10 Ways - 50.8 mm - 1.27 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Flat Ribbon Cable - IDC Receptacle - IDT Receptacle - 10 Ways - 50.8 mm - 1.27 mm.
Search Keywords: FFSD05D020001N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FFSD-05-D-02.00-01-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.05 m
Frequently Asked Questions
Is FFSD-05-D-02.00-01-N RoHS compliant?
Yes, FFSD-05-D-02.00-01-N is RoHS compliant.
What is the lead time for FFSD-05-D-02.00-01-N?
The standard lead time for FFSD-05-D-02.00-01-N is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
830
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$10.36
25
$8.73
50
$7.90
100
$6.86
250
$6.84
500
$6.15
1,000 +
$4.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT