- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- FFSD-05-01-N
Samtec
FFSD-05-01-N
Flat Ribbon Cable - IDC Receptacle - IDT Receptacle - 10 Ways- 1.27 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Flat Ribbon Cable - IDC Receptacle - IDT Receptacle - 10 Ways- 1.27 mm.
Search Keywords: FFSD0501N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FFSD-05-01-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
Tools/3D Models
+
Frequently Asked Questions
Is FFSD-05-01-N RoHS compliant?
Yes, FFSD-05-01-N is RoHS compliant.
What is the lead time for FFSD-05-01-N?
The standard lead time for FFSD-05-01-N is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,101
Can Ship immediately
On Order:
5,000
can ship 11/2/26
Manufacturer Stock:
19,124
can ship
Minimum Order Quantity:
10
3 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$4.61
50
$3.27
100
$3.09
250
$2.91
500
$2.77
1,000
$2.49
2,500
$2.25
5,000 +
$2.13
Click for Quote
Log in
to unlock special pricing