- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- FFMD-05-T-02.00-01-N
Description
+
Ribbon Cable - Double Row - IDC Plug - IDC Receptacle - 10 Ways - 50.8 mm - 1.27 mm.
Search Keywords: FFMD05T020001N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FFMD-05-T-02.00-01-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.05 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
325
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$8.206
25
$6.907
50
$6.252
100
$5.794
250
$5.765
500
$5.239
1,000
$4.229
2,500 +
$4.020
Click for Quote
Log in
to unlock special pricing