- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- FC1-07-L2-T-WT
Description
+
1.00 mm Flat Flexible Cable (FFC) Socket Strip
Search Keywords: FC107L2TWT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FC1-07-L2-T-WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC/FPC Connector3551
-
Number of Contacts:7
-
Pitch:1 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:2153541VAC
-
Maximum Current Rating:2/Contact A
-
Dimension:9.34mm x 6.22mm x 2.773547mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
52
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
52
$1.9300
100
$1.6200
250
$1.5700
500
$1.5000
1,000
$1.1000
2,500
$0.9741
5,000
$0.7640
7,500 +
$0.7619
Click for Quote
Log in
to unlock special pricing