- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- EW-50-12-L-S-500
Description
+
.100" Flex Stack, Flexible Board Stacker, .330" Tail
Search Keywords: EW5012LS500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:EW-50-12-L-S-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
Minimum Order Quantity:
16
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
16
$5.98
25
$5.49
100
$5.06
250
$4.78
500
$3.63
1,000
$3.24
2,500
$2.50
5,000 +
$1.84
Click for Quote
Log in
to unlock special pricing