- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- EW-04-11-G-S-400
Description
+
.100" Flex Stack, Flexible Board Stacker, .330" Tail
Search Keywords: EW0411GS400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:EW-04-11-G-S-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
445
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$0.6960
250
$0.6367
500
$0.6111
1,000
$0.4965
2,500
$0.4461
5,000
$0.3574
7,500 +
$0.3475
Click for Quote
Log in
to unlock special pricing