- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- EW-02-13-T-D-570
Description
+
.100" Flex Stack, Flexible Board Stacker, .330" Tail
Search Keywords: EW0213TD570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:EW-02-13-T-D-570
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
100
$0.4423
500
$0.3594
1,000
$0.2812
2,500
$0.2537
5,000
$0.2000
7,500
$0.1918
10,000
$0.1913
15,000 +
$0.1908
Click for Quote
Log in
to unlock special pricing