Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ESW-120-12-G-D by Samtec
Image is representational - see mfr. specs
Samtec

ESW-120-12-G-D

Samtec

.100" Elevated Socket Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
.100" Elevated Socket Strip
Search Keywords: ESW12012GD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Samtec
  • Part No:
    ESW-120-12-G-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Type:
    Elevated Socket
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    550 VAC
  • Maximum Current Rating:
    5.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
Minimum Order:
11
Order Increment:
11
3 Weeks can ship 6/24/24
ADD TO CART
Qty
Unit Price
11
$8.18
33
$7.65
55
$7.30
110
$5.60
253
$5.35
506
$4.71
1,001
$3.60
2,508 +
$2.58
Click for Quote
Log in to unlock special pricing