Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ESS-132-G-04

.100" Elevated Single Row Screw Machine Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
.100" Elevated Single Row Screw Machine Socket Strip
Search Keywords: ESS132G04
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: ESS-132-G-04
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 32
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is ESS-132-G-04 RoHS compliant?
Yes, ESS-132-G-04 is RoHS compliant.
What is the lead time for ESS-132-G-04?
The standard lead time for ESS-132-G-04 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 352
Can Ship immediately
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.09
5
$19.75
10
$19.18
25
$18.41
50
$17.83
100
$12.61
250 +
$11.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!