Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ESQT-130-03-M-Q-368

Board-To-Board Connector - 2 mm - 120 Contacts - Receptacle - Through Hole - 4 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2 mm - 120 Contacts - Receptacle - Through Hole - 4 Rows.
Search Keywords: ESQT13003MQ368
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: ESQT-130-03-M-Q-368
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Elevated Socket
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 120
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is ESQT-130-03-M-Q-368 RoHS compliant?
Yes, ESQT-130-03-M-Q-368 is RoHS compliant.
What is the lead time for ESQT-130-03-M-Q-368?
The standard lead time for ESQT-130-03-M-Q-368 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,959
Ships today, if you order in
Manufacturer Stock:
293 can ship
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.93
5
$17.33
10
$17.07
25
$16.73
50
$16.47
100
$15.47
250 +
$12.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!