- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ESQT-130-02-G-Q-368
Samtec
ESQT-130-02-G-Q-368
Board-To-Board Connector - 2 mm - 120 Contacts - Receptacle - Through Hole- 4 Rows.
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Board-To-Board Connector - 2 mm - 120 Contacts - Receptacle - Through Hole- 4 Rows.
Search Keywords: ESQT13002GQ368
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ESQT-130-02-G-Q-368
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Elevated Socket
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:4.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ESQT-130-02-G-Q-368 RoHS compliant?
Yes, ESQT-130-02-G-Q-368 is RoHS compliant.
What is the lead time for ESQT-130-02-G-Q-368?
The standard lead time for ESQT-130-02-G-Q-368 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
223
Can Ship immediately
2 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$34.16
5
$27.94
10
$26.83
25
$26.04
50
$25.45
100
$24.84
250 +
$22.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT