- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ESQT-122-02-G-D-650
Description
+
2.00 mm FleXYZ™ Flexible Elevated Socket Strip
Search Keywords: ESQT12202GD650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ESQT-122-02-G-D-650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Elevated Socket
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:44
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:4.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
5
$11.31
25
$10.32
50
$9.89
100
$9.54
250
$7.58
500
$6.01
1,000 +
$5.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments