- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ESQ-132-14-G-D
Samtec
ESQ-132-14-G-D
Board-To-Board Connector - Elevated - 2.54 mm - 64 Contacts - Receptacle - Through Hole.
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Board-To-Board Connector - Elevated - 2.54 mm - 64 Contacts - Receptacle - Through Hole.
Search Keywords: ESQ13214GD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ESQ-132-14-G-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Elevated Socket
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:5.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Frequently Asked Questions
Is ESQ-132-14-G-D RoHS compliant?
Yes, ESQ-132-14-G-D is RoHS compliant.
What is the lead time for ESQ-132-14-G-D?
The standard lead time for ESQ-132-14-G-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,623
Can Ship immediately
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$10.63
25
$10.34
50
$10.01
100
$9.76
250
$9.39
500
$7.80
1,000 +
$7.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT