Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ESQ-120-37-G-D

Board-To-Board Connector - 2.54 mm - 40 Contacts - Receptacle - Through Hole - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2.54 mm - 40 Contacts - Receptacle - Through Hole - 2 Rows.
Search Keywords: ESQ12037GD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: ESQ-120-37-G-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Elevated Socket
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 40
Maximum Voltage Rating: 550 VAC
Maximum Current Rating: 5.7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is ESQ-120-37-G-D RoHS compliant?
Yes, ESQ-120-37-G-D is RoHS compliant.
What is the lead time for ESQ-120-37-G-D?
The standard lead time for ESQ-120-37-G-D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 817
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.89
25
$7.62
50
$7.56
100
$7.31
250
$7.08
500
$6.83
1,000 +
$6.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!