Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ESQ-110-14-G-S

Board-To-Board Connector - 2.54 mm - 10 Contacts - Receptacle - Through Hole - 1 Row.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2.54 mm - 10 Contacts - Receptacle - Through Hole - 1 Row.
Search Keywords: ESQ11014GS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: ESQ-110-14-G-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Elevated Socket
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Voltage Rating: 550 VAC
Maximum Current Rating: 5.7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is ESQ-110-14-G-S RoHS compliant?
Yes, ESQ-110-14-G-S is RoHS compliant.
What is the lead time for ESQ-110-14-G-S?
The standard lead time for ESQ-110-14-G-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 678
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.95
50
$2.70
250
$2.46
500
$2.36
1,000
$2.15
2,500
$1.89
5,000
$1.55
7,500 +
$1.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!