Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ESQ-110-14-G-D

.100" PC/104™ Elevated Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
.100" PC/104™ Elevated Socket Strip
Search Keywords: ESQ11014GD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: ESQ-110-14-G-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Elevated Socket
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 550 VAC
Maximum Current Rating: 5.7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is ESQ-110-14-G-D RoHS compliant?
Yes, ESQ-110-14-G-D is RoHS compliant.
What is the lead time for ESQ-110-14-G-D?
The standard lead time for ESQ-110-14-G-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 525
Can Ship immediately
Manufacturer Stock:
372 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.35
50
$3.86
100
$3.82
250
$3.79
500
$3.64
1,000
$3.29
2,500
$3.28
5,000 +
$3.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!