- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ESQ-108-14-T-S
Description
+
.100" PC/104™ Elevated Socket Strip
Search Keywords: ESQ10814TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ESQ-108-14-T-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Elevated Socket
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:5.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,026
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$0.8752
250
$0.8188
500
$0.8018
1,000
$0.7178
2,500
$0.6366
5,000
$0.5260
7,500
$0.5080
10,000 +
$0.4000
Click for Quote
Log in
to unlock special pricing