- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ESQ-106-12-G-D
Description
+
.100" PC/104™ Elevated Socket Strip
Search Keywords: ESQ10612GD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ESQ-106-12-G-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Elevated Socket
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:5.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
You may purchase all in-stock quantity of 32
Stock lot only:
32
Minimum Order Quantity:
36
Order Increment:
36
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$2.882
36
$2.620
100
$2.320
250
$2.190
500
$2.100
1,000
$1.920
2,500
$1.680
5,000
$1.390
7,500 +
$1.350
Click for Quote
Log in
to unlock special pricing