Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ESHF-105-01-L-D-SM

Wire-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.
Search Keywords: ESHF10501LDSM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: ESHF-105-01-L-D-SM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header (4 Sides)
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 10
Maximum Current Rating: 1.75/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is ESHF-105-01-L-D-SM RoHS compliant?
Yes, ESHF-105-01-L-D-SM is RoHS compliant.
What is the lead time for ESHF-105-01-L-D-SM?
The standard lead time for ESHF-105-01-L-D-SM is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 770
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.87
50
$2.36
250
$2.28
500
$2.11
1,000
$1.86
2,500
$1.78
5,000
$1.77
7,500 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!