- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ERM8-050-05.0-S-DV-K-TR
Samtec
ERM8-050-05.0-S-DV-K-TR
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip
Search Keywords: ERM8050050SDVKTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ERM8-050-05.0-S-DV-K-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Micro High Speed Terminal Strip
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:318,225 VDC|VAC
-
Maximum Current Rating:2.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ERM8-050-05.0-S-DV-K-TR RoHS compliant?
Yes, ERM8-050-05.0-S-DV-K-TR is RoHS compliant.
What is the lead time for ERM8-050-05.0-S-DV-K-TR?
The standard lead time for ERM8-050-05.0-S-DV-K-TR is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
789
Ships today, if you order in
Manufacturer Stock:
590
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$8.33
25
$6.15
50
$6.03
100
$5.91
250
$5.85
500
$5.44
1,000 +
$5.04
Click for Quote
Log in
to unlock special pricing