Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ERM8-040-09.0-L-DV-K-TR

0.80 mm Edge Rate® Rugged High-Speed Terminal Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip
Search Keywords: ERM8040090LDVKTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: ERM8-040-09.0-L-DV-K-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Micro High Speed Terminal Strip
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 0.8 mm
Number of Contacts: 80
Maximum Voltage Rating: 318,225 VDC|VAC
Maximum Current Rating: 2.2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is ERM8-040-09.0-L-DV-K-TR RoHS compliant?
Yes, ERM8-040-09.0-L-DV-K-TR is RoHS compliant.
What is the lead time for ERM8-040-09.0-L-DV-K-TR?
The standard lead time for ERM8-040-09.0-L-DV-K-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 735
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.19
25
$4.77
50
$4.72
100
$4.63
250
$4.54
500
$4.30
1,000
$3.90
2,500 +
$3.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!