Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ERM8-030-05.0-S-DV-L-K-TR

0.80 mm Edge Rate® Rugged High-Speed Terminal Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip
Search Keywords: ERM8030050SDVLKTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    ERM8-030-05.0-S-DV-L-K-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Micro High Speed Terminal Strip
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    0.8 mm
  • Number of Contacts:
    60
  • Maximum Voltage Rating:
    318,225 VDC|VAC
  • Maximum Current Rating:
    2.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is ERM8-030-05.0-S-DV-L-K-TR RoHS compliant?
Yes, ERM8-030-05.0-S-DV-L-K-TR is RoHS compliant.
What is the lead time for ERM8-030-05.0-S-DV-L-K-TR?
The standard lead time for ERM8-030-05.0-S-DV-L-K-TR is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 164
Can Ship immediately You may purchase all in-stock quantity of 164
Stock lot only:
164
Minimum Order Quantity:
250
Order Increment:
250
5 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.973
250
$5.430
500
$5.360
1,000
$5.340
2,500 +
$5.320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!