Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ERM8-010-05.0-S-DV-K-TR

Stacking Board Connector - 20 Contacts - Header - 0.8 mm - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Stacking Board Connector - 20 Contacts - Header - 0.8 mm - Surface Mount - 2 Rows.
Search Keywords: ERM8010050SDVKTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    ERM8-010-05.0-S-DV-K-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Micro High Speed Terminal Strip
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    0.8 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    318,225 VDC|VAC
  • Maximum Current Rating:
    2.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is ERM8-010-05.0-S-DV-K-TR RoHS compliant?
Yes, ERM8-010-05.0-S-DV-K-TR is RoHS compliant.
What is the lead time for ERM8-010-05.0-S-DV-K-TR?
The standard lead time for ERM8-010-05.0-S-DV-K-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 219
Can Ship immediately
Manufacturer Stock:
257 can ship
Minimum Order Quantity:
5
2 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$3.94
50
$3.69
100
$3.61
250
$3.51
500
$3.11
1,000
$2.75
2,500 +
$2.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!