- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ERI8-019-S-D-RA
Description
+
0.80 mm Eye Speed® High-Speed Right-Angle Edge Rate® Receptacle
Search Keywords: ERI8019SDRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ERI8-019-S-D-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Board to Board
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:38
-
Maximum Voltage Rating:320/225 VDC/VAC
-
Maximum Current Rating:1.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
648
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.39
25
$6.18
60
$6.11
120
$4.57
300
$4.55
540
$4.22
1,020
$4.07
2,520 +
$4.06
Click for Quote
Log in
to unlock special pricing