Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ERF8-060-05.0-S-DV-K-TR

0.80 mm Edge Rate® Rugged High-Speed Socket Strip

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
0.80 mm Edge Rate® Rugged High-Speed Socket Strip
Search Keywords: ERF8060050SDVKTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    ERF8-060-05.0-S-DV-K-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Micro High Speed Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    0.8 mm
  • Number of Contacts:
    120
  • Maximum Voltage Rating:
    318,225 VDC|VAC
  • Maximum Current Rating:
    2.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is ERF8-060-05.0-S-DV-K-TR RoHS compliant?
Yes, ERF8-060-05.0-S-DV-K-TR is RoHS compliant.
What is the lead time for ERF8-060-05.0-S-DV-K-TR?
The standard lead time for ERF8-060-05.0-S-DV-K-TR is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 173
Ships today, if you order in
Manufacturer Stock:
2,573 can ship
Minimum Order Quantity:
5
2 Weeks can ship 9/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.16
25
$8.93
50
$8.52
100
$6.83
250
$6.80
500
$6.26
1,000 +
$6.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!