- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ERF8-050-05.0-STL-DV-K-TR
Description
+
Rugged High-Speed Socket
Search Keywords: ERF8050050STLDVKTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ERF8-050-05.0-STL-DV-K-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Micro High Speed Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Surface Mount3586
-
Pitch:0.8 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:3183584VDC,2253584VAC
-
Maximum Current Rating:2.2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$8.67
25
$7.85
50
$7.50
100
$6.75
250
$6.19
500
$5.54
1,000 +
$4.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments