- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ERF8-050-05.0-S-DV-L-K-TR
Samtec
ERF8-050-05.0-S-DV-L-K-TR
0.80 mm Edge Rate® Rugged High-Speed Socket Strip
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ERF8-050-05.0-S-DV-L-K-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Micro High Speed Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:2.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C