- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ERF8-040-05.0-S-DV-K-TR
Samtec
ERF8-040-05.0-S-DV-K-TR
0.80 mm Edge Rate® Rugged High-Speed Socket Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
0.80 mm Edge Rate® Rugged High-Speed Socket Strip
Search Keywords: ERF8040050SDVKTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ERF8-040-05.0-S-DV-K-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Micro High Speed Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:318,225 VDC|VAC
-
Maximum Current Rating:2.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ERF8-040-05.0-S-DV-K-TR RoHS compliant?
Yes, ERF8-040-05.0-S-DV-K-TR is RoHS compliant.
What is the lead time for ERF8-040-05.0-S-DV-K-TR?
The standard lead time for ERF8-040-05.0-S-DV-K-TR is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
562
Ships today, if you order in
Manufacturer Stock:
249
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$7.87
25
$5.49
50
$5.39
100
$5.28
250
$5.23
500
$4.89
1,000
$4.52
2,500 +
$4.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT