Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ERF8-020-05.0-S-DV-TR

0.80 mm Edge Rate® Rugged High-Speed Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
0.80 mm Edge Rate® Rugged High-Speed Socket Strip
Search Keywords: ERF8020050SDVTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: ERF8-020-05.0-S-DV-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Micro High Speed Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 0.8 mm
Number of Contacts: 40
Maximum Voltage Rating: 318,225 VDC|VAC
Maximum Current Rating: 2.2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is ERF8-020-05.0-S-DV-TR RoHS compliant?
Yes, ERF8-020-05.0-S-DV-TR is RoHS compliant.
What is the lead time for ERF8-020-05.0-S-DV-TR?
The standard lead time for ERF8-020-05.0-S-DV-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 457
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.23
50
$3.96
100
$3.88
250
$3.77
500
$3.32
1,000
$2.92
2,500 +
$2.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!