- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- EHT-105-01-S-D
Samtec
EHT-105-01-S-D
Wire-To-Board Connector - 2 mm - 10 Contacts - Header - Through Hole - 2 Rows.
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Wire-To-Board Connector - 2 mm - 10 Contacts - Header - Through Hole - 2 Rows.
Search Keywords: EHT10501SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:EHT-105-01-S-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is EHT-105-01-S-D RoHS compliant?
Yes, EHT-105-01-S-D is RoHS compliant.
What is the lead time for EHT-105-01-S-D?
The standard lead time for EHT-105-01-S-D is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Ships today, if you order in
On Order:
1,000
can ship 9/17/26
Manufacturer Stock:
4,983
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$6.96
25
$6.17
50
$5.56
100
$4.68
250
$4.63
500
$3.96
1,000
$2.53
2,500 +
$2.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT