Image is representational - see manufacturer specifications

Samtec Authorized Distributor

EHF-125-01-L-D-SM-LC

Wire-To-Board Connector - 1.27 mm - 50 Contacts - Header - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 1.27 mm - 50 Contacts - Header - Surface Mount - 2 Rows.
Search Keywords: EHF12501LDSMLC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: EHF-125-01-L-D-SM-LC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 50
Maximum Current Rating: 1.75/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EHF-125-01-L-D-SM-LC RoHS compliant?
Yes, EHF-125-01-L-D-SM-LC is RoHS compliant.
What is the lead time for EHF-125-01-L-D-SM-LC?
The standard lead time for EHF-125-01-L-D-SM-LC is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,410
Can Ship immediately
Manufacturer Stock:
5,201 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.40
25
$6.72
50
$6.53
100
$6.17
250
$5.96
500
$5.56
1,000 +
$4.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!