Image is representational - see manufacturer specifications

Samtec Authorized Distributor

EHF-125-01-L-D-RA

.050" Shrouded IDC Ejector Header

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
.050" Shrouded IDC Ejector Header
Search Keywords: EHF12501LDRA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: EHF-125-01-L-D-RA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Ejector Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 50
Maximum Current Rating: 1.75/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is EHF-125-01-L-D-RA RoHS compliant?
Yes, EHF-125-01-L-D-RA is RoHS compliant.
What is the lead time for EHF-125-01-L-D-RA?
The standard lead time for EHF-125-01-L-D-RA is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
Manufacturer Stock:
194 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.95
25
$7.73
50
$7.55
100
$6.58
250
$6.56
500
$5.74
1,000 +
$5.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!