Image is representational - see manufacturer specifications

Samtec Authorized Distributor

EHF-120-01-L-D-SM

Wire-To-Board Connector - 1.27 mm - 40 Contacts - Header - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 1.27 mm - 40 Contacts - Header - Surface Mount - 2 Rows.
Search Keywords: EHF12001LDSM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: EHF-120-01-L-D-SM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 40
Maximum Current Rating: 1.75/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is EHF-120-01-L-D-SM RoHS compliant?
Yes, EHF-120-01-L-D-SM is RoHS compliant.
What is the lead time for EHF-120-01-L-D-SM?
The standard lead time for EHF-120-01-L-D-SM is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 503
Can Ship immediately
Manufacturer Stock:
1,500 can ship
Minimum Order Quantity:
5
3 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.062
25
$6.379
50
$5.867
100
$5.216
250
$4.859
500
$4.551
1,000
$3.363
2,500 +
$2.576
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!