Image is representational - see manufacturer specifications

Samtec Authorized Distributor

EHF-108-01-F-D-SM-LC

.050" Shrouded IDC Ejector Header

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
.050" Shrouded IDC Ejector Header
Search Keywords: EHF10801FDSMLC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: EHF-108-01-F-D-SM-LC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 16
Maximum Current Rating: 1.75/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is EHF-108-01-F-D-SM-LC RoHS compliant?
Yes, EHF-108-01-F-D-SM-LC is RoHS compliant.
What is the lead time for EHF-108-01-F-D-SM-LC?
The standard lead time for EHF-108-01-F-D-SM-LC is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,095
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.73
50
$4.20
100
$3.76
250
$3.68
500
$3.31
1,000
$2.96
2,500
$2.78
5,000 +
$2.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!