Image is representational - see manufacturer specifications

Samtec Authorized Distributor

EHF-105-01-L-D

Wire-To-Board Connector - 1.27 mm - 10 Contacts - Header - Through Hole - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 1.27 mm - 10 Contacts - Header - Through Hole - 2 Rows.
Search Keywords: EHF10501LD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: EHF-105-01-L-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 10
Maximum Current Rating: 1.75/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is EHF-105-01-L-D RoHS compliant?
Yes, EHF-105-01-L-D is RoHS compliant.
What is the lead time for EHF-105-01-L-D?
The standard lead time for EHF-105-01-L-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 776
Ships today, if you order in
Manufacturer Stock:
3,786 can ship
Minimum Order Quantity:
10
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.317
50
$2.687
250
$2.498
500
$2.195
1,000
$1.912
2,500
$1.483
5,000
$1.215
7,500 +
$1.207
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!