- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- EHF-105-01-F-D-SM-LC
Samtec
EHF-105-01-F-D-SM-LC
.050" Shrouded IDC Ejector Header
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
.050" Shrouded IDC Ejector Header
Search Keywords: EHF10501FDSMLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:EHF-105-01-F-D-SM-LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.75/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is EHF-105-01-F-D-SM-LC RoHS compliant?
Yes, EHF-105-01-F-D-SM-LC is RoHS compliant.
What is the lead time for EHF-105-01-F-D-SM-LC?
The standard lead time for EHF-105-01-F-D-SM-LC is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$2.76
50
$2.63
100
$2.58
250
$2.51
500
$2.26
1,000
$2.01
2,500 +
$1.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT