- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- EHF-105-01-F-D-RA
Description
+
.050" Shrouded IDC Ejector Header
Search Keywords: EHF10501FDRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:EHF-105-01-F-D-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.75/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
470
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10
$2.76
50
$2.63
100
$2.58
250
$2.51
500
$2.24
1,000
$1.97
2,500
$1.53
5,000 +
$1.22
Click for Quote
Log in
to unlock special pricing