- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- DW-10-08-G-S-250
Samtec
DW-10-08-G-S-250
.100" Flex Stack, Flexible Board Stacker, .110" Tail
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
.100" Flex Stack, Flexible Board Stacker, .110" Tail
Search Keywords: DW1008GS250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:DW-10-08-G-S-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is DW-10-08-G-S-250 RoHS compliant?
Yes, DW-10-08-G-S-250 is RoHS compliant.
What is the lead time for DW-10-08-G-S-250?
The standard lead time for DW-10-08-G-S-250 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$2.79
100
$2.34
250
$2.21
500
$2.09
1,000
$1.89
2,500
$1.87
5,000
$1.81
7,500 +
$1.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT