- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- DW-02-12-G-Q-394
Description
+
Conn Board Stacker HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: DW0212GQ394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:DW-02-12-G-Q-394
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
50
$0.7885
250
$0.6406
500
$0.6390
1,000
$0.5582
2,500
$0.4634
5,000
$0.3699
7,500
$0.3653
10,000 +
$0.3014
Click for Quote
Log in
to unlock special pricing