Image is representational - see manufacturer specifications

Samtec Authorized Distributor

DW-01-07-T-S-200

.100" Flex Stack, Flexible Board Stacker, .110" Tail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
.100" Flex Stack, Flexible Board Stacker, .110" Tail
Search Keywords: DW0107TS200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    DW-01-07-T-S-200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Board Stacker
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    N/R
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is DW-01-07-T-S-200 RoHS compliant?
Yes, DW-01-07-T-S-200 is RoHS compliant.
What is the lead time for DW-01-07-T-S-200?
The standard lead time for DW-01-07-T-S-200 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,490
Can Ship immediately
Minimum Order Quantity:
500
2 Weeks can ship 10/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0715
5,000
$0.0447
10,000
$0.0422
25,000
$0.0413
50,000
$0.0400
100,000
$0.0399
150,000
$0.0398
250,000 +
$0.0397
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!