- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- DIN7A-PP-C-GF-ST-CA3
Samtec
DIN7A-PP-C-GF-ST-CA3
75 Ohm DIN 1.0/2.3 Plug, Cable Termination
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:DIN7A-PP-C-GF-ST-CA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:DIN 1.0/2.3
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG179 Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 125 °C
-
Dimension:27.2 x 8.25mm