- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- DIN7A-J-P-GF-RA-BH1
Samtec
DIN7A-J-P-GF-RA-BH1
75 Ohm DIN 1.0/2.3 Jack, Bulkhead Through-hole
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
75 Ohm DIN 1.0/2.3 Jack, Bulkhead Through-hole
Search Keywords: DIN7AJPGFRABH1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:DIN7A-J-P-GF-RA-BH1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN 1.0/2.3
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:7 x 19.3 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is DIN7A-J-P-GF-RA-BH1 RoHS compliant?
Yes, DIN7A-J-P-GF-RA-BH1 is RoHS compliant.
What is the lead time for DIN7A-J-P-GF-RA-BH1?
The standard lead time for DIN7A-J-P-GF-RA-BH1 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$8.68
25
$7.26
50
$7.05
100
$6.52
250
$5.80
500
$5.74
1,000 +
$5.54
Click for Quote
Log in
to unlock special pricing