- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- CPAT-044-A1-G-08AD
Description
+
Conn PGA Adapter M/M 44 POS 2.54mm ST Thru-Hole
Search Keywords: CPAT044A1G08AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CPAT-044-A1-G-08AD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PGA Adapter
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M/M
-
Pitch:2.54 mm
-
Number of Contacts:44
-
Maximum Voltage Rating:100 VDC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$19.36
10
$18.47
25
$17.92
50
$17.40
100
$13.12
250
$11.91
500 +
$9.90
Click for Quote
Log in
to unlock special pricing