- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- CPAS-044-ZSGT-08AD
Samtec
CPAS-044-ZSGT-08AD
Conn PGA Socket SKT 44 POS 2.54mm Solder ST Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn PGA Socket SKT 44 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: CPAS044ZSGT08AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CPAS-044-ZSGT-08AD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PGA Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:44
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is CPAS-044-ZSGT-08AD RoHS compliant?
Yes, CPAS-044-ZSGT-08AD is RoHS compliant.
What is the lead time for CPAS-044-ZSGT-08AD?
The standard lead time for CPAS-044-ZSGT-08AD is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$7.67
25
$6.44
100
$5.96
250
$5.70
500
$4.18
1,000
$3.85
2,500
$3.21
5,000 +
$2.59
Click for Quote
Log in
to unlock special pricing