- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CLT-105-02-L-D-BE-P
Samtec
CLT-105-02-L-D-BE-P
2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip
Search Keywords: CLT10502LDBEP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CLT-105-02-L-D-BE-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:4.1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CLT-105-02-L-D-BE-P RoHS compliant?
Yes, CLT-105-02-L-D-BE-P is RoHS compliant.
What is the lead time for CLT-105-02-L-D-BE-P?
The standard lead time for CLT-105-02-L-D-BE-P is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$4.20
100
$2.38
250
$2.24
500
$1.98
1,000
$1.69
2,500
$1.55
5,000
$1.54
7,500 +
$1.53
Click for Quote
Log in
to unlock special pricing